10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF6.0A-T13

DigiKey Part Number
18-SMF6.0A-T13TR-ND - Tape & Reel (TR)
18-SMF6.0A-T13CT-ND - Cut Tape (CT)
18-SMF6.0A-T13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF6.0A-T13
Description
TVS DIODE 6VWM 10.3VC SOD123F
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
19.4A
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
SOD-123F
Voltage - Reverse Standoff (Typ)
6V
Supplier Device Package
Voltage - Breakdown (Min)
6.67V
Base Product Number
Voltage - Clamping (Max) @ Ipp
10.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.696
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.08600kr.20.86
100kr.1.32190kr.132.19
500kr.0.99170kr.495.85
1.000kr.0.88494kr.884.94
2.000kr.0.79498kr.1,589.96
5.000kr.0.69745kr.3,487.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.53094kr.5,309.40
20.000kr.0.48866kr.9,773.20
30.000kr.0.47471kr.14,241.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000