
SMF4L8.5A | |
|---|---|
DigiKey Part Number | F7496TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L8.5A |
Description | TVS DIODE 8.5VWM 14.4VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 25.7A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 25.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.67313 | kr.2,019.39 |
| 6.000 | kr.0.61228 | kr.3,673.68 |
| 9.000 | kr.0.58126 | kr.5,231.34 |
| 15.000 | kr.0.54640 | kr.8,196.00 |
| 21.000 | kr.0.52575 | kr.11,040.75 |
| 30.000 | kr.0.52000 | kr.15,600.00 |
| Unit Price without VAT: | kr.0.67313 |
|---|---|
| Unit Price with VAT: | kr.0.84141 |




