TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF4L8.0A

DigiKey Part Number
F7472TR-ND - Tape & Reel (TR)
F7472CT-ND - Cut Tape (CT)
F7472DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF4L8.0A
Description
TVS DIODE 8VWM 13.6VC SOD123F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
13.6V Clamp 27.2A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
27.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.306
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.1.05600kr.10.56
100kr.0.65280kr.65.28
500kr.0.64000kr.320.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.63360kr.1,900.80
6.000kr.0.60160kr.3,609.60
9.000kr.0.58330kr.5,249.70
15.000kr.0.54640kr.8,196.00
21.000kr.0.52575kr.11,040.75
30.000kr.0.52000kr.15,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250