
SMF4L8.0A | |
|---|---|
DigiKey Part Number | F7472TR-ND - Tape & Reel (TR) F7472CT-ND - Cut Tape (CT) F7472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L8.0A |
Description | TVS DIODE 8VWM 13.6VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 27.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 27.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.1.05600 | kr.10.56 |
| 100 | kr.0.65280 | kr.65.28 |
| 500 | kr.0.64000 | kr.320.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.63360 | kr.1,900.80 |
| 6.000 | kr.0.60160 | kr.3,609.60 |
| 9.000 | kr.0.58330 | kr.5,249.70 |
| 15.000 | kr.0.54640 | kr.8,196.00 |
| 21.000 | kr.0.52575 | kr.11,040.75 |
| 30.000 | kr.0.52000 | kr.15,600.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

