
SMF4L70A | |
|---|---|
DigiKey Part Number | F7499TR-ND - Tape & Reel (TR) F7499CT-ND - Cut Tape (CT) F7499DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L70A |
Description | TVS DIODE 70VWM 113VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 113V |
Mfr | Current - Peak Pulse (10/1000µs) 3.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.32000 | kr.23.20 |
| 100 | kr.1.47490 | kr.147.49 |
| 500 | kr.1.10982 | kr.554.91 |
| 1.000 | kr.0.99201 | kr.992.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.70175 | kr.2,105.25 |
| 6.000 | kr.0.63877 | kr.3,832.62 |
| 9.000 | kr.0.60667 | kr.5,460.03 |
| 15.000 | kr.0.57059 | kr.8,558.85 |
| 21.000 | kr.0.54922 | kr.11,533.62 |
| 30.000 | kr.0.54725 | kr.16,417.50 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

