
SMF4L7.0A | |
|---|---|
DigiKey Part Number | F7470TR-ND - Tape & Reel (TR) F7470CT-ND - Cut Tape (CT) F7470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L7.0A |
Description | TVS DIODE 7VWM 12VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 30.9A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 30.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.40800 | kr.14.08 |
| 100 | kr.0.84480 | kr.84.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.77773 | kr.2,333.19 |
| 6.000 | kr.0.59520 | kr.3,571.20 |
| 9.000 | kr.0.58330 | kr.5,249.70 |
| 15.000 | kr.0.52575 | kr.7,886.25 |
| 30.000 | kr.0.52000 | kr.15,600.00 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |







