
SMF4L64A | |
|---|---|
DigiKey Part Number | F7494TR-ND - Tape & Reel (TR) F7494CT-ND - Cut Tape (CT) F7494DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L64A |
Description | TVS DIODE 64VWM 103VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 3.9A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 3.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.38400 | kr.23.84 |
| 100 | kr.1.52030 | kr.152.03 |
| 500 | kr.1.14564 | kr.572.82 |
| 1.000 | kr.1.02473 | kr.1,024.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.66682 | kr.2,000.46 |
| 6.000 | kr.0.60654 | kr.3,639.24 |
| 9.000 | kr.0.57581 | kr.5,182.29 |
| 15.000 | kr.0.54128 | kr.8,119.20 |
| 21.000 | kr.0.52082 | kr.10,937.22 |
| 30.000 | kr.0.51513 | kr.15,453.90 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

