
SMF4L51AT1G | |
|---|---|
DigiKey Part Number | 18-SMF4L51AT1GTR-ND - Tape & Reel (TR) 18-SMF4L51AT1GCT-ND - Cut Tape (CT) 18-SMF4L51AT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L51AT1G |
Description | TVS DIODE 51VWM 82.4VC SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 82.4V |
Mfr | Current - Peak Pulse (10/1000µs) 4.9A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.50400 | kr.25.04 |
| 100 | kr.1.59890 | kr.159.89 |
| 500 | kr.1.20738 | kr.603.69 |
| 1.000 | kr.1.08091 | kr.1,080.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.76668 | kr.2,300.04 |
| 6.000 | kr.0.69910 | kr.4,194.60 |
| 9.000 | kr.0.66465 | kr.5,981.85 |
| 15.000 | kr.0.62594 | kr.9,389.10 |
| 21.000 | kr.0.61181 | kr.12,848.01 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

