
ESR03EZPD8200 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPD8200TR-ND - Tape & Reel (TR) 846-ESR03EZPD8200CT-ND - Cut Tape (CT) 846-ESR03EZPD8200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPD8200 |
Description | RES 820 OHM 0.5% 1/4W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.67200 | kr.6.72 |
| 25 | kr.0.53520 | kr.13.38 |
| 50 | kr.0.45560 | kr.22.78 |
| 100 | kr.0.39360 | kr.39.36 |
| 250 | kr.0.33100 | kr.82.75 |
| 500 | kr.0.30092 | kr.150.46 |
| 1.000 | kr.0.26643 | kr.266.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22149 | kr.1,107.45 |
| 10.000 | kr.0.20385 | kr.2,038.50 |
| 15.000 | kr.0.19282 | kr.2,892.30 |
| 25.000 | kr.0.18174 | kr.4,543.50 |
| 35.000 | kr.0.18110 | kr.6,338.50 |
| 50.000 | kr.0.18048 | kr.9,024.00 |
| 60.000 | kr.0.18018 | kr.10,810.80 |
| 120.000 | kr.0.17861 | kr.21,433.20 |
| 125.000 | kr.0.17830 | kr.22,287.50 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

