69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF4L43CA

DigiKey Part Number
18-SMF4L43CATR-ND - Tape & Reel (TR)
18-SMF4L43CACT-ND - Cut Tape (CT)
18-SMF4L43CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF4L43CA
Description
TVS DIODE 43VWM 69.4VC SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SMF4L43CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
69.4V
Mfr
Current - Peak Pulse (10/1000µs)
5.8A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
43V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
47.8V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.935
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.50400kr.25.04
100kr.1.59890kr.159.89
500kr.1.20738kr.603.69
1.000kr.1.08091kr.1,080.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.76668kr.2,300.04
6.000kr.0.69910kr.4,194.60
9.000kr.0.66465kr.5,981.85
15.000kr.0.62594kr.9,389.10
21.000kr.0.61181kr.12,848.01
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500