
SMF4L36A | |
|---|---|
DigiKey Part Number | F7485TR-ND - Tape & Reel (TR) F7485CT-ND - Cut Tape (CT) F7485DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L36A |
Description | TVS DIODE 36VWM 58.1VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.21300 | kr.22.13 |
| 100 | kr.1.40560 | kr.140.56 |
| 500 | kr.1.05638 | kr.528.19 |
| 1.000 | kr.0.94365 | kr.943.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.66682 | kr.2,000.46 |
| 6.000 | kr.0.60654 | kr.3,639.24 |
| 9.000 | kr.0.57581 | kr.5,182.29 |
| 15.000 | kr.0.54128 | kr.8,119.20 |
| 21.000 | kr.0.52082 | kr.10,937.22 |
| 30.000 | kr.0.51513 | kr.15,453.90 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |











