
| SMF4L30CA | |
|---|---|
| DigiKey Part Number | 18-SMF4L30CATR-ND - Tape & Reel (TR) 18-SMF4L30CACT-ND - Cut Tape (CT) 18-SMF4L30CADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMF4L30CA | 
| Description | TVS DIODE 30VWM 48.4VC SOD123F | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SOD-123F | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 30V | |
| Voltage - Breakdown (Min) | 33.3V | |
| Voltage - Clamping (Max) @ Ipp | 48.4V | |
| Current - Peak Pulse (10/1000µs) | 8.3A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | SOD-123F | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 | 
| 10 | kr.2.25900 | kr.22.59 | 
| 100 | kr.1.13920 | kr.113.92 | 
| 500 | kr.1.08620 | kr.543.10 | 
| 1.000 | kr.0.97184 | kr.971.84 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.80909 | kr.2,427.27 | 
| 6.000 | kr.0.74010 | kr.4,440.60 | 
| 9.000 | kr.0.65856 | kr.5,927.04 | 
| Unit Price without VAT: | kr.3.46000 | 
|---|---|
| Unit Price with VAT: | kr.4.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark