TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF4L28CA

DigiKey Part Number
18-SMF4L28CATR-ND - Tape & Reel (TR)
18-SMF4L28CACT-ND - Cut Tape (CT)
18-SMF4L28CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF4L28CA
Description
TVS DIODE 28VWM 45.4VC SOD123F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
8.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.707
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.2.25900kr.22.59
100kr.1.44060kr.144.06
500kr.1.08620kr.543.10
1.000kr.0.97184kr.971.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.76518kr.2,295.54
6.000kr.0.67200kr.4,032.00
9.000kr.0.65856kr.5,927.04
15.000kr.0.60614kr.9,092.10
21.000kr.0.58800kr.12,348.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250