
SMF4L28AT1G | |
|---|---|
DigiKey Part Number | 18-SMF4L28AT1GTR-ND - Tape & Reel (TR) 18-SMF4L28AT1GCT-ND - Cut Tape (CT) 18-SMF4L28AT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L28AT1G |
Description | TVS DIODE 28VWM 45.4VC SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 |
| 10 | kr.2.15700 | kr.21.57 |
| 100 | kr.0.91520 | kr.91.52 |
| 500 | kr.0.87040 | kr.435.20 |
| 1.000 | kr.0.81920 | kr.819.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.79654 | kr.2,389.62 |
| 6.000 | kr.0.76518 | kr.4,591.08 |
| 9.000 | kr.0.58800 | kr.5,292.00 |
| Unit Price without VAT: | kr.2.75000 |
|---|---|
| Unit Price with VAT: | kr.3.43750 |

