
SMF4L24A | |
|---|---|
DigiKey Part Number | F7481TR-ND - Tape & Reel (TR) F7481CT-ND - Cut Tape (CT) F7481DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L24A |
Description | TVS DIODE 24VWM 38.9VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 38.9V |
Mfr | Current - Peak Pulse (10/1000µs) 10.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.21300 | kr.22.13 |
| 100 | kr.1.40560 | kr.140.56 |
| 500 | kr.1.05638 | kr.528.19 |
| 1.000 | kr.0.94365 | kr.943.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.66682 | kr.2,000.46 |
| 6.000 | kr.0.60654 | kr.3,639.24 |
| 9.000 | kr.0.57581 | kr.5,182.29 |
| 15.000 | kr.0.54128 | kr.8,119.20 |
| 21.000 | kr.0.52082 | kr.10,937.22 |
| 30.000 | kr.0.51513 | kr.15,453.90 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |







