
SMF4L220A | |
|---|---|
DigiKey Part Number | SMF4L220A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L220A |
Description | TVS DIODE 220VWM 356VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 600mA Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 600mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.81852 | kr.2,455.56 |
| 6.000 | kr.0.74584 | kr.4,475.04 |
| 9.000 | kr.0.71762 | kr.6,458.58 |
| Unit Price without VAT: | kr.0.81852 |
|---|---|
| Unit Price with VAT: | kr.1.02315 |

