
SMF4L13CA | |
|---|---|
DigiKey Part Number | 18-SMF4L13CATR-ND - Tape & Reel (TR) 18-SMF4L13CACT-ND - Cut Tape (CT) 18-SMF4L13CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L13CA |
Description | TVS DIODE 13VWM 21.5VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 |
| 10 | kr.2.11800 | kr.21.18 |
| 100 | kr.0.90240 | kr.90.24 |
| 500 | kr.0.85760 | kr.428.80 |
| 1.000 | kr.0.80640 | kr.806.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.69120 | kr.2,073.60 |
| 6.000 | kr.0.67200 | kr.4,032.00 |
| 9.000 | kr.0.65856 | kr.5,927.04 |
| 15.000 | kr.0.60614 | kr.9,092.10 |
| 21.000 | kr.0.58800 | kr.12,348.00 |
| Unit Price without VAT: | kr.2.75000 |
|---|---|
| Unit Price with VAT: | kr.3.43750 |











