
SMF4L75AT1G | |
|---|---|
DigiKey Part Number  | 18-SMF4L75AT1GTR-ND - Tape & Reel (TR) 18-SMF4L75AT1GCT-ND - Cut Tape (CT) 18-SMF4L75AT1GDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMF4L75AT1G  | 
Description  | TVS DIODE 75VWM 121VC SOD123F  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 121V Clamp 3.3A Ipp Tvs Diode Surface Mount SOD-123F  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 75V  | |
Voltage - Breakdown (Min)  | 83.3V  | |
Voltage - Clamping (Max) @ Ipp  | 121V  | |
Current - Peak Pulse (10/1000µs)  | 3.3A  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SOD-123F  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 | 
| 10 | kr.2.15700 | kr.21.57 | 
| 100 | kr.0.91520 | kr.91.52 | 
| 500 | kr.0.87040 | kr.435.20 | 
| 1.000 | kr.0.81920 | kr.819.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.80282 | kr.2,408.46 | 
| 6.000 | kr.0.66560 | kr.3,993.60 | 
| 9.000 | kr.0.58800 | kr.5,292.00 | 
| Unit Price without VAT: | kr.2.75000 | 
|---|---|
| Unit Price with VAT: | kr.3.43750 | 

