TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF4L11AT1G

DigiKey Part Number
18-SMF4L11AT1GTR-ND - Tape & Reel (TR)
18-SMF4L11AT1GCT-ND - Cut Tape (CT)
18-SMF4L11AT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF4L11AT1G
Description
TVS DIODE 11VWM 18.2VC SOD123F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18.2V Clamp 22A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
22A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.640
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.75000kr.2.75
10kr.2.15700kr.21.57
100kr.0.91520kr.91.52
500kr.0.87040kr.435.20
1.000kr.0.81920kr.819.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.79654kr.2,389.62
6.000kr.0.66560kr.3,993.60
9.000kr.0.58800kr.5,292.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.75000
Unit Price with VAT:kr.3.43750