


SMF45A | |
|---|---|
DigiKey Part Number | F5831TR-ND - Tape & Reel (TR) F5831CT-ND - Cut Tape (CT) F5831DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF45A |
Description | TVS DIODE 45VWM 72.7VC SOD123F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 2.8A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF45A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.58700 | kr.15.87 |
| 100 | kr.0.85120 | kr.85.12 |
| 500 | kr.0.78080 | kr.390.40 |
| 1.000 | kr.0.65920 | kr.659.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53760 | kr.1,612.80 |
| 6.000 | kr.0.52480 | kr.3,148.80 |
| 9.000 | kr.0.52132 | kr.4,691.88 |
| 15.000 | kr.0.51430 | kr.7,714.50 |
| 21.000 | kr.0.45608 | kr.9,577.68 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

