69.4V Clamp 2.9A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69.4V Clamp 2.9A Ipp Tvs Diode Surface Mount SOD-123F
SOD-123F

SMF43A

DigiKey Part Number
F5830TR-ND - Tape & Reel (TR)
F5830CT-ND - Cut Tape (CT)
F5830DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF43A
Description
TVS DIODE 43VWM 69.4VC SOD123F
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
69.4V Clamp 2.9A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SMF43A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
2.9A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.233
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.01000kr.20.10
100kr.1.27430kr.127.43
500kr.0.95442kr.477.21
1.000kr.0.85115kr.851.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.59974kr.1,799.22
6.000kr.0.54451kr.3,267.06
9.000kr.0.51635kr.4,647.15
15.000kr.0.48471kr.7,270.65
21.000kr.0.46596kr.9,785.16
30.000kr.0.45173kr.13,551.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500