TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF40A-T13

DigiKey Part Number
18-SMF40A-T13TR-ND - Tape & Reel (TR)
18-SMF40A-T13CT-ND - Cut Tape (CT)
18-SMF40A-T13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF40A-T13
Description
TVS DIODE 40VWM 64.5VC SOD123F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
64.5V Clamp 3.1A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
3.1A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.846
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.1.88200kr.18.82
100kr.0.90240kr.90.24
500kr.0.81280kr.406.40
1.000kr.0.64000kr.640.00
2.000kr.0.63360kr.1,267.20
5.000kr.0.62601kr.3,130.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.51431kr.5,143.10
20.000kr.0.51430kr.10,286.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250