
SMF250A | |
|---|---|
DigiKey Part Number | 18-SMF250ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF250A |
Description | TVS DIODE 250VWM 405VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 500mA Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF250A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 250V | |
Voltage - Breakdown (Min) | 279V | |
Voltage - Clamping (Max) @ Ipp | 405V | |
Current - Peak Pulse (10/1000µs) | 500mA | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.79947 | kr.2,398.41 |
| 6.000 | kr.0.72819 | kr.4,369.14 |
| 9.000 | kr.0.69712 | kr.6,274.08 |
| Unit Price without VAT: | kr.0.79947 |
|---|---|
| Unit Price with VAT: | kr.0.99934 |

