
SMF180A | |
|---|---|
DigiKey Part Number | 18-SMF180ATR-ND - Tape & Reel (TR) 18-SMF180ACT-ND - Cut Tape (CT) 18-SMF180ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF180A |
Description | TVS DIODE 180VWM 292VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 700mA Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF180A Models |
Category | Current - Peak Pulse (10/1000µs) 700mA |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOD-123F |
Voltage - Reverse Standoff (Typ) 180V | Supplier Device Package |
Voltage - Breakdown (Min) 201V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 292V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.36500 | kr.23.65 |
| 100 | kr.1.50830 | kr.150.83 |
| 500 | kr.1.13626 | kr.568.13 |
| 1.000 | kr.1.01618 | kr.1,016.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.71953 | kr.2,158.59 |
| 6.000 | kr.0.65537 | kr.3,932.22 |
| 9.000 | kr.0.62267 | kr.5,604.03 |
| 15.000 | kr.0.58591 | kr.8,788.65 |
| 21.000 | kr.0.56585 | kr.11,882.85 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |



