
| SMF12A-T13 | |
|---|---|
| DigiKey Part Number | 18-SMF12A-T13TR-ND - Tape & Reel (TR) 18-SMF12A-T13CT-ND - Cut Tape (CT) 18-SMF12A-T13DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMF12A-T13 | 
| Description | TVS DIODE 12VWM 19.9VC SOD123F | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount SOD-123F | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 12V | |
| Voltage - Breakdown (Min) | 13.3V | |
| Voltage - Clamping (Max) @ Ipp | 19.9V | |
| Current - Peak Pulse (10/1000µs) | 10.1A | |
| Power - Peak Pulse | 200W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | SOD-123F | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 | 
| 10 | kr.1.48500 | kr.14.85 | 
| 100 | kr.0.63360 | kr.63.36 | 
| 500 | kr.0.60800 | kr.304.00 | 
| 1.000 | kr.0.57600 | kr.576.00 | 
| 2.000 | kr.0.56960 | kr.1,139.20 | 
| 5.000 | kr.0.55814 | kr.2,790.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.51431 | kr.5,143.10 | 
| 20.000 | kr.0.51430 | kr.10,286.00 | 
| Unit Price without VAT: | kr.2.24000 | 
|---|---|
| Unit Price with VAT: | kr.2.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark