Current Sense Amplifier 1 Circuit Single-Ended 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC201IYDT

DigiKey Part Number
497-TSC201IYDTTR-ND - Tape & Reel (TR)
497-TSC201IYDTCT-ND - Cut Tape (CT)
497-TSC201IYDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC201IYDT
Description
HIGH VOLTAGE, CURRENT SENSE AMPL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TSC201IYDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 mV
Mfr
Current - Supply
840µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
18 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Grade
Automotive
Output Type
Single-Ended
Qualification
AEC-Q100
Slew Rate
7V/µs
Mounting Type
Surface Mount
-3db Bandwidth
400 kHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
5 nA
Supplier Device Package
8-SO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.473
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.46000kr.14.46
10kr.10.70800kr.107.08
25kr.9.76600kr.244.15
100kr.8.73340kr.873.34
250kr.8.24100kr.2,060.25
500kr.7.99196kr.3,995.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.44169kr.18,604.23
5.000kr.7.28619kr.36,430.95
7.500kr.7.20836kr.54,062.70
Manufacturers Standard Package
Unit Price without VAT:kr.14.46000
Unit Price with VAT:kr.18.07500