121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ75CA

DigiKey Part Number
SMDJ75CATR-ND - Tape & Reel (TR)
SMDJ75CACT-ND - Cut Tape (CT)
SMDJ75CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ75CA
Description
TVS DIODE 75VWM 121VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ75CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
24.8A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
75V
Supplier Device Package
Voltage - Breakdown (Min)
83.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
121V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ75CABourns Inc.9.304SMCJ75CABCT-NDkr.6.91000Similar
SMLJ75CABourns Inc.14.060SMLJ75CABCT-NDkr.12.55000Similar
In-Stock: 3.048
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.68000kr.12.68
10kr.8.07100kr.80.71
100kr.5.43020kr.543.02
500kr.4.29802kr.2,149.01
1.000kr.3.93378kr.3,933.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.99565kr.8,986.95
Manufacturers Standard Package
Unit Price without VAT:kr.12.68000
Unit Price with VAT:kr.15.85000