
| SMDJ75CA | |
|---|---|
| DigiKey Part Number | SMDJ75CATR-ND - Tape & Reel (TR) SMDJ75CACT-ND - Cut Tape (CT) SMDJ75CADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMDJ75CA | 
| Description | TVS DIODE 75VWM 121VC DO214AB | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMDJ75CA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 75V | |
| Voltage - Breakdown (Min) | 83.3V | |
| Voltage - Clamping (Max) @ Ipp | 121V | |
| Current - Peak Pulse (10/1000µs) | 24.8A | |
| Power - Peak Pulse | 3000W (3kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 | 
| 10 | kr.4.75500 | kr.47.55 | 
| 100 | kr.3.89120 | kr.389.12 | 
| 500 | kr.3.56480 | kr.1,782.40 | 
| 1.000 | kr.3.53011 | kr.3,530.11 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.3.23008 | kr.9,690.24 | 
| Unit Price without VAT: | kr.6.34000 | 
|---|---|
| Unit Price with VAT: | kr.7.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark