121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ75A

DigiKey Part Number
SMDJ75ATR-ND - Tape & Reel (TR)
SMDJ75ACT-ND - Cut Tape (CT)
SMDJ75ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ75A
Description
TVS DIODE 75VWM 121VC DO214AB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ75A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
24.8A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
75V
Supplier Device Package
Voltage - Breakdown (Min)
83.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
121V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ75ABourns Inc.32.836SMCJ75ABCT-NDkr.19.40000Similar
In-Stock: 4.157
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.26000kr.10.26
10kr.6.46800kr.64.68
100kr.4.29980kr.429.98
500kr.3.36936kr.1,684.68
1.000kr.3.06994kr.3,069.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.24145kr.6,724.35
6.000kr.2.21786kr.13,307.16
Manufacturers Standard Package
Unit Price without VAT:kr.10.26000
Unit Price with VAT:kr.12.82500