
SMDJ64A-E | |
|---|---|
DigiKey Part Number | 18-SMDJ64A-ETR-ND - Tape & Reel (TR) 18-SMDJ64A-ECT-ND - Cut Tape (CT) 18-SMDJ64A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ64A-E |
Description | TVS 3KW 64V 5%UNI DO-214AB TR13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 29.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 29.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.22000 | kr.9.22 |
| 10 | kr.5.81100 | kr.58.11 |
| 100 | kr.3.85650 | kr.385.65 |
| 500 | kr.3.01718 | kr.1,508.59 |
| 1.000 | kr.2.74718 | kr.2,747.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.16378 | kr.6,491.34 |
| 6.000 | kr.2.12528 | kr.12,751.68 |
| Unit Price without VAT: | kr.9.22000 |
|---|---|
| Unit Price with VAT: | kr.11.52500 |

