10.3V Clamp 291.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ6.0A-T7

DigiKey Part Number
18-SMDJ6.0A-T7TR-ND - Tape & Reel (TR)
18-SMDJ6.0A-T7CT-ND - Cut Tape (CT)
18-SMDJ6.0A-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ6.0A-T7
Description
TVS DIODE 6VWM 10.3VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10.3V Clamp 291.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ6.0A-T7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
10.3V
Mfr
Current - Peak Pulse (10/1000µs)
291.3A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
6.67V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ6.0ALittelfuse Inc.37.930SMCJ6.0ALFCT-NDkr.5.96000Similar
SMCJ6.0ABourns Inc.14.080SMCJ6.0ABCT-NDkr.5.90000Similar
SMCJ6V0ATaiwan Semiconductor Corporation7.069SMCJ6V0AFSCT-NDkr.6.47000Similar
In-Stock: 385
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.14000kr.10.14
10kr.6.39700kr.63.97
100kr.4.25290kr.425.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.77718kr.1,388.59
1.000kr.2.53036kr.2,530.36
1.500kr.2.40455kr.3,606.82
2.500kr.2.26320kr.5,658.00
3.500kr.2.19364kr.7,677.74
Manufacturers Standard Package
Unit Price without VAT:kr.10.14000
Unit Price with VAT:kr.12.67500