
SMDJ22CA-E | |
---|---|
DigiKey Part Number | 18-SMDJ22CA-ETR-ND - Tape & Reel (TR) 18-SMDJ22CA-ECT-ND - Cut Tape (CT) 18-SMDJ22CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ22CA-E |
Description | TVS 3KW 22V 5%BI DO-214AB TR13 R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 84.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.60000 | kr.9.60 |
10 | kr.6.05400 | kr.60.54 |
100 | kr.4.02620 | kr.402.62 |
500 | kr.3.15686 | kr.1,578.43 |
1.000 | kr.2.87706 | kr.2,877.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.26950 | kr.6,808.50 |
6.000 | kr.2.25120 | kr.13,507.20 |
Unit Price without VAT: | kr.9.60000 |
---|---|
Unit Price with VAT: | kr.12.00000 |