
SMDJ40CA-T7 | |
|---|---|
DigiKey Part Number | 18-SMDJ40CA-T7TR-ND - Tape & Reel (TR) 18-SMDJ40CA-T7CT-ND - Cut Tape (CT) 18-SMDJ40CA-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ40CA-T7 |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ40CA-T7 Models |
Category | Voltage - Clamping (Max) @ Ipp 64.5V |
Mfr | Current - Peak Pulse (10/1000µs) 46.5A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.11000 | kr.12.11 |
| 10 | kr.7.68400 | kr.76.84 |
| 100 | kr.5.15700 | kr.515.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.39418 | kr.1,697.09 |
| 1.000 | kr.3.10349 | kr.3,103.49 |
| 1.500 | kr.2.95541 | kr.4,433.11 |
| 2.500 | kr.2.80545 | kr.7,013.62 |
| Unit Price without VAT: | kr.12.11000 |
|---|---|
| Unit Price with VAT: | kr.15.13750 |

