
SMDJ36CA-T7 | |
|---|---|
DigiKey Part Number | SMDJ36CA-T7TR-ND - Tape & Reel (TR) SMDJ36CA-T7CT-ND - Cut Tape (CT) SMDJ36CA-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ36CA-T7 |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ36CA-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 51.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.87000 | kr.5.87 |
| 10 | kr.4.79200 | kr.47.92 |
| 100 | kr.4.65690 | kr.465.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.10890 | kr.1,554.45 |
| 1.000 | kr.3.04672 | kr.3,046.72 |
| 1.500 | kr.2.88547 | kr.4,328.20 |
| 2.500 | kr.2.72156 | kr.6,803.90 |
| 3.500 | kr.2.71786 | kr.9,512.51 |
| Unit Price without VAT: | kr.5.87000 |
|---|---|
| Unit Price with VAT: | kr.7.33750 |

