SMCJ  Series DO-214AB Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ36CA-T7

DigiKey Part Number
SMDJ36CA-T7TR-ND - Tape & Reel (TR)
SMDJ36CA-T7CT-ND - Cut Tape (CT)
SMDJ36CA-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ36CA-T7
Description
TVS DIODE 36VWM 58.1VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ36CA-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
51.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.120
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.87000kr.5.87
10kr.4.79200kr.47.92
100kr.4.65690kr.465.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.10890kr.1,554.45
1.000kr.3.04672kr.3,046.72
1.500kr.2.88547kr.4,328.20
2.500kr.2.72156kr.6,803.90
3.500kr.2.71786kr.9,512.51
Manufacturers Standard Package
Unit Price without VAT:kr.5.87000
Unit Price with VAT:kr.7.33750