
SMDJ300CA | |
|---|---|
DigiKey Part Number | 18-SMDJ300CATR-ND - Tape & Reel (TR) 18-SMDJ300CACT-ND - Cut Tape (CT) 18-SMDJ300CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ300CA |
Description | TVS DIODE 300VWM 486VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 486V |
Mfr | Current - Peak Pulse (10/1000µs) 8.3A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 300V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 335V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.26000 | kr.18.26 |
| 10 | kr.11.77300 | kr.117.73 |
| 100 | kr.8.07910 | kr.807.91 |
| 500 | kr.6.49990 | kr.3,249.95 |
| 1.000 | kr.6.04322 | kr.6,043.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.08272 | kr.18,248.16 |
| Unit Price without VAT: | kr.18.26000 |
|---|---|
| Unit Price with VAT: | kr.22.82500 |

