
SMDJ26A-E | |
|---|---|
DigiKey Part Number | 18-SMDJ26A-ETR-ND - Tape & Reel (TR) 18-SMDJ26A-ECT-ND - Cut Tape (CT) 18-SMDJ26A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ26A-E |
Description | TVS 3KW 26V 5%UNI DO-214AB TR13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 42.1V |
Mfr | Current - Peak Pulse (10/1000µs) 71.3A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.14000 | kr.10.14 |
| 10 | kr.6.39700 | kr.63.97 |
| 100 | kr.4.25290 | kr.425.29 |
| 500 | kr.3.33256 | kr.1,666.28 |
| 1.000 | kr.3.03642 | kr.3,036.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.21697 | kr.6,650.91 |
| 6.000 | kr.2.19364 | kr.13,161.84 |
| Unit Price without VAT: | kr.10.14000 |
|---|---|
| Unit Price with VAT: | kr.12.67500 |

