
SMDJ24A-E | |
---|---|
DigiKey Part Number | 18-SMDJ24A-ETR-ND - Tape & Reel (TR) 18-SMDJ24A-ECT-ND - Cut Tape (CT) 18-SMDJ24A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ24A-E |
Description | TVS 3KW 24V 5%UNI DO-214AB TR13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 77.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.15000 | kr.9.15 |
10 | kr.5.76600 | kr.57.66 |
100 | kr.3.82660 | kr.382.66 |
500 | kr.2.99380 | kr.1,496.90 |
1.000 | kr.2.72589 | kr.2,725.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.14701 | kr.6,441.03 |
6.000 | kr.2.10880 | kr.12,652.80 |
Unit Price without VAT: | kr.9.15000 |
---|---|
Unit Price with VAT: | kr.11.43750 |