
SMDJ200A | |
|---|---|
DigiKey Part Number | 18-SMDJ200ATR-ND - Tape & Reel (TR) 18-SMDJ200ACT-ND - Cut Tape (CT) 18-SMDJ200ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ200A |
Description | TVS DIODE 200VWM 324VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.55000 | kr.11.55 |
| 10 | kr.9.61100 | kr.96.11 |
| 100 | kr.7.26920 | kr.726.92 |
| 500 | kr.5.94806 | kr.2,974.03 |
| 1.000 | kr.5.36021 | kr.5,360.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.36021 | kr.16,080.63 |
| Unit Price without VAT: | kr.11.55000 |
|---|---|
| Unit Price with VAT: | kr.14.43750 |


