
| SMDJ17CA-E | |
|---|---|
| DigiKey Part Number | 18-SMDJ17CA-ETR-ND - Tape & Reel (TR) 18-SMDJ17CA-ECT-ND - Cut Tape (CT) 18-SMDJ17CA-EDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMDJ17CA-E | 
| Description | TVS 3KW 17V 5%BI DO-214AB TR13 R | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 27.6V Clamp 108.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 17V | |
| Voltage - Breakdown (Min) | 18.9V | |
| Voltage - Clamping (Max) @ Ipp | 27.6V | |
| Current - Peak Pulse (10/1000µs) | 108.7A | |
| Power - Peak Pulse | 3000W (3kW) | |
| Power Line Protection | No | |
| Applications | Telecom | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.60000 | kr.9.60 | 
| 10 | kr.6.05400 | kr.60.54 | 
| 100 | kr.4.02620 | kr.402.62 | 
| 500 | kr.3.15686 | kr.1,578.43 | 
| 1.000 | kr.2.87706 | kr.2,877.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.2.26950 | kr.6,808.50 | 
| 6.000 | kr.2.25120 | kr.13,507.20 | 
| Unit Price without VAT: | kr.9.60000 | 
|---|---|
| Unit Price with VAT: | kr.12.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark