Direct
Direct
Direct

SMDJ16CA-HRAT7 | |
|---|---|
DigiKey Part Number  | SMDJ16CA-HRAT7-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SMDJ16CA-HRAT7  | 
Description  | TVS DIODE 16VWM 26VC DO214AB  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | 26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 16V  | |
Voltage - Breakdown (Min)  | 17.8V  | |
Voltage - Clamping (Max) @ Ipp  | 26V  | |
Current - Peak Pulse (10/1000µs)  | 115.4A  | |
Power - Peak Pulse  | 3000W (3kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -65°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.96.00000 | kr.48,000.00 | 
| Unit Price without VAT: | kr.96.00000 | 
|---|---|
| Unit Price with VAT: | kr.120.00000 | 





