
SMDJ16A | |
|---|---|
DigiKey Part Number | SMDJ16ATR-ND - Tape & Reel (TR) SMDJ16ACT-ND - Cut Tape (CT) SMDJ16ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ16A |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ16A Models |
Category | Voltage - Clamping (Max) @ Ipp 26V |
Mfr | Current - Peak Pulse (10/1000µs) 115.4A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZ1SMC16AT3G | Littelfuse Inc. | 165 | F11582CT-ND | kr.8.31000 | Similar |
| SMC30J16A | STMicroelectronics | 717 | 497-12205-1-ND | kr.12.36000 | Direct |
| 3.0SMCJ16A_R1_00001 | Panjit International Inc. | 800 | 3757-3.0SMCJ16A_R1_00001CT-ND | kr.11.48000 | Similar |
| SMCJ16A | Taiwan Semiconductor Corporation | 1.105 | SMCJ16AFSCT-ND | kr.6.47000 | Similar |
| SMCJ16A | Bourns Inc. | 8.405 | SMCJ16ABCT-ND | kr.5.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.14000 | kr.10.14 |
| 10 | kr.6.39700 | kr.63.97 |
| 100 | kr.4.25290 | kr.425.29 |
| 500 | kr.3.33256 | kr.1,666.28 |
| 1.000 | kr.3.03642 | kr.3,036.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.21697 | kr.6,650.91 |
| 6.000 | kr.2.19364 | kr.13,161.84 |
| Unit Price without VAT: | kr.10.14000 |
|---|---|
| Unit Price with VAT: | kr.12.67500 |

