
SMDJ15CA-T7 | |
|---|---|
DigiKey Part Number | 18-SMDJ15CA-T7TR-ND - Tape & Reel (TR) 18-SMDJ15CA-T7CT-ND - Cut Tape (CT) 18-SMDJ15CA-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ15CA-T7 |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ15CA-T7 Models |
Category | Voltage - Clamping (Max) @ Ipp 24.4V |
Mfr | Current - Peak Pulse (10/1000µs) 123A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ15CA | Taiwan Semiconductor Corporation | 11.568 | SMCJ15CAFSCT-ND | kr.6.66000 | Similar |
| SMCJ15CA | Bourns Inc. | 13.093 | SMCJ15CABCT-ND | kr.6.91000 | Similar |
| SMCJ15CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 4.051 | SMCJ15CA-E3/9ATGICT-ND | kr.6.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.6.77100 | kr.67.71 |
| 100 | kr.4.51470 | kr.451.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.95532 | kr.1,477.66 |
| 1.000 | kr.2.69570 | kr.2,695.70 |
| 1.500 | kr.2.56335 | kr.3,845.02 |
| 2.500 | kr.2.41463 | kr.6,036.57 |
| 3.500 | kr.2.36799 | kr.8,287.97 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |

