
SMDJ15A-E | |
|---|---|
DigiKey Part Number | 18-SMDJ15A-ETR-ND - Tape & Reel (TR) 18-SMDJ15A-ECT-ND - Cut Tape (CT) 18-SMDJ15A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ15A-E |
Description | TVS 3KW 15V 5%UNI DO-214AB TR13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 123A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.15000 | kr.9.15 |
| 10 | kr.5.76600 | kr.57.66 |
| 100 | kr.3.82660 | kr.382.66 |
| 500 | kr.2.99380 | kr.1,496.90 |
| 1.000 | kr.2.72589 | kr.2,725.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.14701 | kr.6,441.03 |
| 6.000 | kr.2.10880 | kr.12,652.80 |
| Unit Price without VAT: | kr.9.15000 |
|---|---|
| Unit Price with VAT: | kr.11.43750 |

