
SMDJ12CA | |
|---|---|
DigiKey Part Number | SMDJ12CATR-ND - Tape & Reel (TR) SMDJ12CACT-ND - Cut Tape (CT) SMDJ12CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ12CA |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 150.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ12CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 150.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.12000 | kr.5.12 |
| 10 | kr.3.53300 | kr.35.33 |
| 100 | kr.2.89280 | kr.289.28 |
| 500 | kr.2.75840 | kr.1,379.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.52134 | kr.7,564.02 |
| 6.000 | kr.2.25120 | kr.13,507.20 |
| Unit Price without VAT: | kr.5.12000 |
|---|---|
| Unit Price with VAT: | kr.6.40000 |





