
SMDJ12CA-T7 | |
|---|---|
DigiKey Part Number | 18-SMDJ12CA-T7TR-ND - Tape & Reel (TR) 18-SMDJ12CA-T7CT-ND - Cut Tape (CT) 18-SMDJ12CA-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ12CA-T7 |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 150.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ12CA-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 150.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.66000 | kr.9.66 |
| 10 | kr.6.10600 | kr.61.06 |
| 100 | kr.4.06210 | kr.406.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.86746 | kr.1,433.73 |
| 1.000 | kr.2.61370 | kr.2,613.70 |
| 1.500 | kr.2.48435 | kr.3,726.53 |
| 2.500 | kr.2.33897 | kr.5,847.43 |
| 3.500 | kr.2.27679 | kr.7,968.77 |
| Unit Price without VAT: | kr.9.66000 |
|---|---|
| Unit Price with VAT: | kr.12.07500 |

