
SMDJ120CA-E | |
|---|---|
DigiKey Part Number | 18-SMDJ120CA-ETR-ND - Tape & Reel (TR) 18-SMDJ120CA-ECT-ND - Cut Tape (CT) 18-SMDJ120CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ120CA-E |
Description | TVS 3KW 120V 5%BI DO-214AB TR13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 193V |
Mfr | Current - Peak Pulse (10/1000µs) 15.5A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 120V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 133V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.68000 | kr.12.68 |
| 10 | kr.8.07100 | kr.80.71 |
| 100 | kr.5.43020 | kr.543.02 |
| 500 | kr.4.29802 | kr.2,149.01 |
| 1.000 | kr.3.93378 | kr.3,933.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.99565 | kr.8,986.95 |
| Unit Price without VAT: | kr.12.68000 |
|---|---|
| Unit Price with VAT: | kr.15.85000 |

