New Product
18.2V Clamp 164.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ11A-E

DigiKey Part Number
18-SMDJ11A-ETR-ND - Tape & Reel (TR)
18-SMDJ11A-ECT-ND - Cut Tape (CT)
18-SMDJ11A-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ11A-E
Description
TVS 3KW 11V 5%UNI DO-214AB TR13
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18.2V Clamp 164.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
164.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.22000kr.9.22
10kr.5.81100kr.58.11
100kr.3.85650kr.385.65
500kr.3.01718kr.1,508.59
1.000kr.2.74718kr.2,747.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.16378kr.6,491.34
6.000kr.2.12528kr.12,751.68
Manufacturers Standard Package
Unit Price without VAT:kr.9.22000
Unit Price with VAT:kr.11.52500