Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

SMCJ90CA-HR | |
|---|---|
DigiKey Part Number | SMCJ90CA-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ90CA-HR |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 146V |
Mfr | Current - Peak Pulse (10/1000µs) 10.3A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 90V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ90CA | Littelfuse Inc. | 1.961 | SMCJ90CALFCT-ND | kr.6.15000 | Direct |
| SMCJ90CA-HRAT7 | Littelfuse Inc. | 0 | SMCJ90CA-HRAT7-ND | kr.102.51780 | Direct |
| SMCJ90CA | Taiwan Semiconductor Corporation | 0 | SMCJ90CAFSTR-ND | kr.1.50332 | Direct |
| SMCJ90CA | KYOCERA AVX | 0 | 478-7084-2-ND | kr.1.99568 | Direct |
| SMCJ90CA-13-F | Diodes Incorporated | 688 | 31-SMCJ90CA-13-FCT-ND | kr.8.31000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.112.76958 | kr.56,384.79 |
| Unit Price without VAT: | kr.112.76958 |
|---|---|
| Unit Price with VAT: | kr.140.96198 |









