
SMCJ13CA-E | |
|---|---|
DigiKey Part Number | 18-SMCJ13CA-ETR-ND - Tape & Reel (TR) 18-SMCJ13CA-ECT-ND - Cut Tape (CT) 18-SMCJ13CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ13CA-E |
Description | TVS 1.5KW 13V 5%BI DO-214AB TR13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 69.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.3.98700 | kr.39.87 |
| 100 | kr.2.60030 | kr.260.03 |
| 500 | kr.2.00396 | kr.1,001.98 |
| 1.000 | kr.1.81178 | kr.1,811.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.41077 | kr.4,232.31 |
| 6.000 | kr.1.30008 | kr.7,800.48 |
| 9.000 | kr.1.28000 | kr.11,520.00 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

